VOLTCRAFT 93025c183 Low power cable plug and socket 5.5mm 2.5mm 3.00 m

MPN
93025c183
Brand
VOLTCRAFT
EAN-13
4016138768541
Order Code
14-8425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,679 in stock

The VOLTCRAFT 93025c183 low power cable set includes a 3.00 m cable with a plug and socket, featuring a 5.5 mm outer diameter and a 2.5 mm inner diameter. This set ensures secure and stable low power connections.
    Plug and socket
  • Outer diameter: 5.5 mm
  • Inner diameter: 2.5 mm
  • Length: 3.00 m
  • Secure and stable connections
    Connector 1 Low power plug
    Colour Black & Red
    Type Low power cable

Reviews

Be the first to submit a review

Trustpilot