Voltcraft 70004 A Digital Panel Meter

MPN
70004
Brand
VOLTCRAFT
EAN-13
4016138522952
Order Code
51-5177
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 239 in stock

You can use the VOLTCRAFT 70004 LCD panel meter with a suitable range adaptor to configure the measurement range you need, without the need for additional components. Of course, you can also use the compact panel meter's native measurement range of ±199.9mV DC and accuracy of ±0.1% without the measurement range adaptor.

The unit is installed by pushing it into a front-panel cut-out and fixing at the rear. In this form, it is suitable for applications in switch boards, mains power equipment and casings. No galvanic separation of measurement and power voltage is required.

Electrical and mechanical measurement range adaptors have been developed for use with this 3½ inch digit panel meter with high-contrast LCD. Please see the technical specification for range details of the adaptors.


  • Simple connection by measurement range adaptor
  • Display: LCD 0 to 1999
  • Tolerance: ± 0.1% + 2 digits
  • Power supply: 5 to 9V DC
  • Type: 70004
  • Assembly dimensions: 60 x 24mm
  • Dimensions: 62(W) x 26(H) x 19(D)mm
  • Measurement range: ±199.9mV
  • Interfaces: none
Display Type LCD
Type 70004
Assembly dimensions 60 x 24mm
Display LCD 0 to 1999
Display Format Digital
Measurement Range ±199.9mV
Meter Function Multifunction
Number of Digits 3.5
Power Supply 5 to 9V DC
Tolerance ± 0.1% + 2 digits

Reviews

Be the first to submit a review

Trustpilot