VOLTCRAFT 6LR61 9 V PP3 battery Alkaline 550 mAh 9 V

MPN
VC-12944325
Brand
VOLTCRAFT
EAN-13
4064161221199
Order Code
08-1735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The VOLTCRAFT 6LR61 9 V battery is an alkali-manganese power source with a capacity of 550 mAh, suitable for various electronic devices.

This 9 V PP3 battery is reliable for applications like smoke alarms, radios, and remote controls.

Its robust design ensures long-lasting performance and consistent energy supply.


Type 9V PP3
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot