Voltcraft 632 FG 2 Channel Oscilloscope 30 MHz

MPN
GOS-632 FG
Brand
VOLTCRAFT
EAN-13
4016138520163
Order Code
51-5192

Discontinued


The VOLTCRAFT 632 FG is a 2-channel digital oscilloscope that is an above average quality product from a branded family which has distinguished itself in the field of measuring, charging and network technology by particular competence and permanent innovation.

With VOLTCRAFT 632 FG, you will be able to tackle difficult tasks as an ambitious hobbyist just as much as any professional user. With its extra functions, the 632 FG oscilloscope is a robust working tool that is ideal for working on most circuits.


  • Flank direction: positive or negative
  • Trigger source: K I, mains, external
  • Trigger coupling: AC
  • Int. trigger threshold: 1.5 div
  • Ext. trigger threshold: 0.5Vss
  • Horizontal bandwidth (-3dB): DC - 1MHz
  • Var. Hold-Off time
  • Accuracy:30%
  • X-Y phase difference: 30Hz to 10kHz
  • Calibrator: 1 kHz; 0.5Vss
  • Max. supply fluctuation: 10%
  • Power supply frequency range: 50Hz
No. of Channels 2
Bandwidth 30MHz
Accuracy ±3%

Trustpilot