Voltcraft 630-2 2 Channel Oscilloscope 30MHz

MPN
GOS-630
Brand
VOLTCRAFT
EAN-13
4016138523270
Order Code
51-5401

No longer stocked


The Voltvraft VC630-2 is a professional portable 2-channel oscilloscope with a bandwidth of 30MHz. The time base provides a maximum sweep time of 0.2uS/DIV going up to 100nS/DIV after being magnified 10 times. The oscilloscope uses a 6 inch rectangular type cathode ray tube with red internal graticule.

This is a sturdy, easy to operate oscilloscope and is a reliability product. This product fulfils European and national requirements related to electromagnetic compatibility (EMC). CE conformity has been verified and the relevant statements and documents have been deposited at the manufacturer.

The VC630-2 oscilloscope is perfect for applications in customer service, laboratories, education, training and hobbies.


  • High intensity CRT with high acceleration voltage
  • Wide bandwidth and sensitivity
  • High sensitive triggering
  • Alternate triggering
  • TV sync triggering
  • CH1 Output
  • Z-Axis Input
  • Intensity modulation capability permits time or frequency markers to be added
  • X-Y operation
  • Signal delay
  • Flank direction: positive or negative
  • Trigger source: K I, mains, external
  • Trigger coupling: AC
  • Int. trigger threshold: 1.5 div
  • Ext. trigger threshold: 0.5Vss
  • Horizontal bandwidth (-3dB): DC to 1MHz
  • Var. Hold-Off time
  • Expansion
    Accuracy:30%
  • X-Y phase difference:30 to 10kHz
  • Calibrator: 1 kHz; 0.5Vss
  • Max. supply fluctuation: 10%
  • Power supply frequency range: 50Hz
  • Supplied with oscilloscope and operating instructions
No. of Channels 2
Bandwidth 30MHz
Type Analog
Screen Size 10 x 8cm
Accuracy ±3%

Trustpilot