Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Voltcraft 6200SVC Endoscope Accessories Probe Diameter 5.5mm

Order Code:  

64-2848

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 6200SVC Copy to clipboard EAN-13: 4016138763843
  • Country of Origin:
 Report an error

Discontinued

The Voltcraft 6200SVC is a 2m Sideview Endoscope Camera Probe that is ideal for use with endoscopes BS-500 and BS-1000T for visual fault tracing or inspection with dead-voltage systems and equipment.

This flexible camera neck allows the camera at the top to be positioned, so it can reach into otherwise inaccessible locations The four LEDs built into the camera head enable shooting in total darkness, with brightness controlled via the connected endoscope The waterproof camera neck and camera head are ideally suited for dead voltage fluids (not acids or alkaline solutions).

What's in the Box?
Endoscope camera
Protective cap
Operating instructions


  • Flexible design
  • Camera with lateral viewing direction 90°
  • Waterproof: IP67
  • Camera head with 55 mm diameter
  • Resistant to engine and transmission oils
  • Supplied with a lengths of 2m
  • Manufacturer's part: Voltcraft 6200SVC
Type Endoscope probe
Channels 1
Interface N/A

Reviews


Be the first to submit a review