Voltcraft 1M/7.5MM 4WAY Endoscope Accessories Probe Diameter 7.5mm

MPN
103546
Brand
VOLTCRAFT
EAN-13
4016138782776
Order Code
64-2789
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1162.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

1m/7.5mm is a 4-Way Articulation Camera Probe with movable camera tip. The camera tip has two small rotary levers that continuously move in four directions around 240°. This feature is ideal for visual inspection of inaccessible areas.

What's in the Box?
Endoscope Camera
Protective cap
Operating instructions


  • For endoscope BS 500 / 1000T
  • Continuous camera movement in four directions
  • LED lighting
  • Waterproof (IP67)
  • Flexible camera probe 7,5mm diameter
  • 0.8m length
  • Manufacturer's part: Voltcraft 1m/7.5mm 4-Way Articulation Camera
Type Inspection camera
Probe Length 280mm
Resolution 640 x 480 Pixel
Channels 1
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot