VOLTCRAFT 110-1S Infrared thermometer

MPN
IR 110-1S
Brand
VOLTCRAFT
EAN-13
4016138614176
Order Code
51-5190
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock19 due on 23/11/2026


The VOLTCRAFT IR-110-1S mini infrared thermometer is intended for non-contact measuring of temperatures of -33°C to +110°C. The IR-110-1S can also be used as a clock or a stopwatch. It is not suitable for industrial or medical use. The product is powered by a CR2032 battery.


  • Small, convenient and accurate
  • The ideal companion with a wide variety of optional features
  • Min/ Max function
  • Automatic power off after 15 seconds
  • Duration measuring activated
  • Integrated clock
  • Stopwatch
  • Display of the room temperature
  • Switchable between C and F
  • Optics 1:1
  • Measuring range -30°C to +110°C
  • Integrated stopwatch

Lithium battery (CR2032), Manual.

Please Note: Use only in a dry indoor environment.
Please Note: It is not suitable for industrial or medical use.

Type Infrared thermometer
Maximum Temperature Measurement +110 °C
Maximum Temperature +110°C
Min. temperature -33°C
Resolution 0.1°C
Temperature Range -33 to +110°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-5190

Q. can this product be connected to a laptop to measure results? Thanks.

A. Hi M Foster, thank you for your question. This is a standalone infra-red type thermometer therefore the results are only available via the built in display.

Reviews

Be the first to submit a review

Trustpilot