VOLTCRAFT 1000T 5m flex Endsocope probe Probe diameter 5.5 mm 5 m Waterproof

MPN
VC-13966565
Brand
VOLTCRAFT
EAN-13
4064161246741
Order Code
08-1767
Country of Origin
Taiwan

Discontinued


The VOLTCRAFT 1000T 5m flex (LF) endoscope probe features a 5.5 mm diameter, 5 metre length, and waterproof design, ideal for tight spaces.

This inspection camera is equipped with LED lighting, enhancing visibility in dark or confined areas.

Perfect for pipe inspections and other challenging environments, the gooseneck camera offers flexibility and ease of use.


Type Endsocope probe
Camera resolution 648 x 480 Pixel
Diameter 5.5mm
Dimensions (Ø) 5.5mm
IP Rating IP67 (probe)
Length 5m
Min. focusing distance 4cm
Probe Diameter 5.5mm
Weight 400g
Width 14.7mm

Trustpilot