VOLTCRAF T000T0m spool LF Endsocope probe diameter 5.5mm0 m LED

MPN
VC-13966570
Brand
VOLTCRAFT
EAN-13
4064161246758
Order Code
08-1768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £705.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT 1000T 10m spool is a waterproof endoscope probe with a 5.5 mm diameter and a 10 m length, featuring LED lighting for enhanced visibility.

Manufactured by VOLTCRAFT, this versatile inspection camera is ideal for navigating through confined spaces.

Common applications include pipe inspections and exploring hard-to-reach areas.


Type Endsocope probe
Camera resolution 648 x 480 Pixel
Diameter 5.5mm
Dimensions (Ø) 5.5mm
IP Rating IP67 (probe)
Length 10m
Light Source LED ring
Min. focusing distance 4cm
Probe Diameter 5.5mm
Weight 1.9kg
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot