VOLTCRAF T000T 2m flex SF Endsocope probe diameter 5.5mm 2 m Waterproof LED

MPN
VC-13966560
Brand
VOLTCRAFT
EAN-13
4064161246734
Order Code
08-1766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £277.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The VOLTCRAFT 1000T 2m flex (SF) is a versatile gooseneck camera with a 5.5 mm diameter, ideal for inspecting confined spaces.

Its waterproof design and LED lighting enhance visibility in challenging environments.

This endoscope probe is perfect for tasks such as pipe inspections and examining tight areas.


Type Endsocope probe
Camera resolution 640 x 480 Pixel
Diameter 5.5mm
Dimensions (Ø) 5.5mm
Focus 25 - 60mm
IP Rating IP67 (probe)
Length 2m
Light Source LED ring
Min. focusing distance 25mm
Probe Diameter 5.5mm
Weight 250g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot