Volt Stick Bright Non-Contact Voltage Tester with LED Torch & Sounder

MPN
Volt Stick Bright
Brand
Volt Stick
Order Code
85-0677
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Volt Stick Bright is a non-contact voltage tester with an integrated LED torch and dual sensitivity settings from the market-leading Volt Stick range.

The most accurate and feature-full member of the range, the Volt Stick Bright provides instant checking for presence of live AC voltages without the need for direct contact or disconnection of cables, fuses, circuit breakers, etc.

It includes a number of innovations including interchangeable sensitivity settings (switchable by user from standard 230V range to high sensitivity 24V range), integrated bright white torch, more powerful LED and sound indicators and a digital microprocessor for higher accuracy and on-board function testing.

This simple and easy-to-use device is ideal for AC mains testing, finding breaks in cables and for polarity checking.


  • Locates breaks in cables and detects blown fuses
  • Distinguishes between live and neutral wires
  • Always in test mode so no need to switch device on and off
  • On-board microprocessor for high accuracy testing
  • Internal battery and function testing
  • Universal flat tip fits most electrical sockets worldwide
  • Long battery life - 1 to 2 years
  • UL and CE approved
  • Requires 2 x AAA batteries (supplied)
  • Dimensions (L x Ø) 153 x 20mm

Maximum Voltage 200 to 1000V
Display Type LED
Insulation Test Voltage CAT IV
Type Non-contact voltage detector

Reviews

Be the first to submit a review

Trustpilot