VOKA 10001440 Fire Alarm Cable 2x2x0.80 mm² Red 500m

MPN
10001440
EAN-13
2050006629710
Order Code
10-9129
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by VOKA Kabelwerk, the fire alarm cable model 10001440 is 2 x 2 x 0.80 mm² in size and is red in colour. This cable comes in a length of 500 metres, ideal for extensive installations. It is typically used in fire alarm systems to ensure reliable signal transmission.
Length 500m
Colour Red
Type J-Y(ST)Y
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 8
Cross Section 0.80mm²
Diameter 6.1mm
Halogen-free No
Material Polyvinyl chloride
Max. temperature range (fixed installation) 50°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V AC
Number of leads 4
Shielded Yes
Standards 2014/35/EU

Reviews

Be the first to submit a review

Trustpilot