Vogt470108.s20 Ferrule 0.5mm² Partially Insulated White 2000 pieces

MPN
470108.s20
EAN-13
4016138778700
Order Code
13-4141
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
10+ £24.45
100+ £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Vogt Verbindungstechnik manufactures the 470108.s20 ferrule, which is partially insulated and designed for 0.5 mm² wires. This white ferrule comes in a package of 2000 pieces and is ideal for creating secure and reliable electrical connections. It is commonly used in various industrial and electronic applications where wire termination is required.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot