Vogt460508.s10 Ferrule 2.5mm² Insulated Blue 1000pieces

MPN
460508.s10
EAN-13
4016138778748
Order Code
13-4124
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £20.54 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Vogt Verbindungstechnik manufactures the 460508.s10 ferrule, a partially insulated blue component designed for 2.5 mm² wires, available in packs of 1,000 pieces. The ferrule ensures secure electrical connections by crimping onto the wire ends, preventing fraying and ensuring a solid connection. Commonly used in electrical installations and control cabinets, this product is essential for improving wire connectivity and reliability.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot