Vogt378005.68 Blade Connector 2.8x0.5mm 180° Non-Insulated Metal 100 pieces

Image Representative of Range

Vogt378005.68 Blade Connector 2.8x0.5mm 180° Non-Insulated Metal 100 pieces

MPN
378005.68
EAN-13
4016138669886
Order Code
13-3857
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Vogt Verbindungstechnik 378005.68 is a metal blade connector with a 2.8 mm width and 0.5 mm thickness, designed for non-insulated applications. Typically used in electrical and automotive connections, it ensures secure crimping for reliable performance. This compact connector is ideal for space-constrained environments, offering durability and efficiency.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector Length 3.8mm
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 1.4mm
Insulation Type Not insulated
Pins 1
Size 2.8 x 0.5 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot