Vogt Verbindungstechnik x55100110.10 Spacer Aluminium 10mm M3 1000pcs

Image Representative of Range

Vogt Verbindungstechnik x55100110.10 Spacer Aluminium 10mm M3 1000pcs

MPN
x55100110.10
EAN-13
2050010536097
Order Code
08-1351
Country of Origin
Switzerland
View Full Product Range (18)

Discontinued


The Vogt Verbindungstechnik x55100110.10 Spacer is an aluminium component with dimensions of X 5.5 x 1.10 x 10.0 mm, polished for enhanced appearance. It is designed for use with M3 screws and supplied in batches of 1000 pieces. This spacer is commonly used in electronic or mechanical assemblies to maintain precise spacing between components.
Type Spacer
Body Length 10mm
External Width 5.6mm
Material Aluminium
Internal thread M3
Material properties polished

Trustpilot