Vogt Verbindungstechnik x45030090.10 Aluminium Spacer 3mm 1000pcs

Image Representative of Range

Vogt Verbindungstechnik x45030090.10 Aluminium Spacer 3mm 1000pcs

MPN
x45030090.10
EAN-13
2050010536066
Order Code
08-1348
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.10
10+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik x45030090.10 spacer is an aluminium polished component, measuring X 4.5 x 0.90 x 3.0 mm with a length of 3 mm and compatible with M2.5 screws. This spacer is designed for precise spacing and alignment in electronic and mechanical assemblies. Ideal for engineers, it is supplied in quantities of 1000 pieces.
Type Spacer
Body Length 3mm
External Width 5mm
Material Aluminium
Internal thread M2.5
Material properties polished

Reviews

Be the first to submit a review

Trustpilot