Vogt Verbindungstechnik m30030.00.65 Spacer Brass M3x30x5x10 Nickel-plate

MPN
m30030.00.65
EAN-13
2050012246956
Order Code
18-4684
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.464
100+ £0.442
500+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Vogt Verbindungstechnik m30030.00.65 is a spacer designed for precision engineering applications, made from high-quality brass with a nickel plating for increased durability and corrosion resistance. This spacer features a threaded size of M3, a length of 30 mm, a diameter of 5 mm, and a height of 10 mm, making it suitable for a variety of mechanical and electronic assemblies where precise spacing and alignment are crucial. It is typically used in applications such as printed circuit board (PCB) mounting, ensuring stable and accurate positioning of components to prevent short circuits and mechanical strain. The use of nickel-plated brass provides a balance of strength, conductivity, and resistance to oxidation, making it ideal for environments where reliability and longevity are essential.
Type Spacer
For Screw Size M3
Material Brass
Content 1
Product Type Spacer

Reviews

Be the first to submit a review

Trustpilot