Vogt Verbindungstechnik m30025.00.65 Spacer M3x25mm Brass Nickel 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30025.00.65 Spacer M3x25mm Brass Nickel 250pcs

MPN
m30025.00.65
EAN-13
2050010536196
Order Code
08-1341
Country of Origin
France
View Full Product Range (18)

Discontinued


The Vogt Verbindungstechnik M3x25x5x10 Ms ni spacer is made of nickel-plated brass and measures 25 mm in length. Supplied in packs of 250 pieces, these spacers provide precise spacing for applications where electrical isolation or structural separation is needed. Ideal for use in electronic assemblies, they ensure stability and secure component alignment.
Type Spacer
Body Length 25mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Trustpilot