Vogt Verbindungstechnik m30015.01.65 Spacer Brass Nickel M3 15mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30015.01.65 Spacer Brass Nickel M3 15mm 250pcs

MPN
m30015.01.65
EAN-13
2050010536127
Order Code
08-1339
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik produces the m30015.01.65 spacer that features M3 dimensions and a length of 15 mm, made of nickel-plated brass for durability. These spacers are typically used in electronics to separate or support components within enclosures. Each package contains 250 pieces suitable for industrial or DIY projects.
Type Spacer
Body Length 15mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot