Vogt Verbindungstechnik m30015.00.65 Spacer Brass M3 Nickel Plated 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30015.00.65 Spacer Brass M3 Nickel Plated 250pcs

MPN
m30015.00.65
EAN-13
2050010536134
Order Code
08-1338
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik manufactures the M30015.00.65 spacer, featuring a 15 mm length with M3 threading, crafted from brass with a nickel plating finish. This durable spacer is supplied as a set of 250 pieces and is designed for use in various assembly and electronic applications. Ideal for providing precise spacing and reliable insulation, these spacers are commonly used in circuit boards and mechanical assemblies.
Type Spacer
Body Length 15mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot