Vogt Verbindungstechnik m30008.01.65 Spacer M3 Brass Nickel Plated 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30008.01.65 Spacer M3 Brass Nickel Plated 250pcs

MPN
m30008.01.65
EAN-13
2050010536240
Order Code
08-1309
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £92.16 £86.27
10+ £83.68
100+ £83.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik m30008.01.65 spacer features an M3 thread and is 8 mm long, made from nickel-plated brass for durability and corrosion resistance. It comes in a package of 250 pieces, suitable for use in electronics and mechanical assemblies where precise spacing is required. Ideal for ensuring consistent separation between components, facilitating cooling, or securing circuit boards.
Type Spacer
Body Length 8mm
External Width 5.6mm
Thread Size A M3
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot