Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik fk30060.1099 Blind rivet 3x6mm Aluminium Steel

Image Representative of Range

Vogt Verbindungstechnik fk30060.1099 Blind rivet 3x6mm Aluminium Steel

Order Code:

08-1303

Brand: Vogt Verbindungstechnik MPN: fk30060.1099 EAN-13: 2050010536790
Qty Unit Price (Ex VAT)
1+ £55.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik's fk30060.1099 blind rivet features a 3 mm diameter and 6 mm length, made from a combination of aluminium and steel. It is available in a bulk pack of 500 pieces. These rivets are typically used in applications requiring secure fastening where only one side is accessible, such as in automotive or aerospace industries.
Type Blind rivet
Rivet Diameter 3mm
Material zinc plated
Dim (Ø x L) 3 mm x 6 mm
Length 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot