Vogt Verbindungstechnik 491116 Ferrule 35mm² Red Partially Insulated 50pcs

Image Representative of Range

Vogt Verbindungstechnik 491116 Ferrule 35mm² Red Partially Insulated 50pcs

MPN
491116
EAN-13
2050010535762
Order Code
08-1287
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Vogt Verbindungstechnik's 491116 ferrule is a partially insulated, red, copper crimp ferrule designed for 35 mm² cables. It ensures secure electrical connections, suitable for use in electrical installations and maintenance. This product comes in a pack of 50 pieces, ideal for professional and industrial applications.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper
Cross-section range 35 mm² x 30 mm
Maximum Wire Size AWG 2
Misc Attribute 4911/16 Cu sn - 35 x 16
Sleeve length 30mm
Type Ferrule

Trustpilot