Vogt Verbindungstechnik 491018 Ferrule 25mm² Yellow 50pcs Part Insulated

Image Representative of Range

Vogt Verbindungstechnik 491018 Ferrule 25mm² Yellow 50pcs Part Insulated

MPN
491018
EAN-13
2050010535564
Order Code
08-1269
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Vogt Verbindungstechnik manufactures the 491018 Ferrule, a partially insulated yellow ferrule designed for 25 mm² conductors. This product comes in packs of 50 pieces, ideal for crimping applications requiring secure and reliable connections. Commonly used in electrical installations, it ensures optimal conductivity and safety.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper
Cross-section range 25 mm² x 32 mm
Maximum Wire Size AWG 4
Misc Attribute 4910/18 Cu sn - 25 x 18
Sleeve length 32mm
Type Ferrule

Trustpilot