Vogt Verbindungstechnik 490718 Ferrule 6mm² Yellow Part Insulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 490718 Ferrule 6mm² Yellow Part Insulated 500pcs

Order Code:

08-1261

Brand: Vogt Verbindungstechnik MPN: 490718 EAN-13: 2050010535618
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Vogt Verbindungstechnik's ferrules, part number 490718, are partially insulated and designed for 6 mm² wire, with a yellow colour for easy identification. These crimp ferrules are ideal for ensuring safe and secure electrical connections in wiring systems. Typically used in electrical and electronic applications, they help prevent fraying and ensure reliable connectivity.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6
Number of Entries 1
Contact Material Copper
Cross-section range 6 mm² x 26 mm
Maximum Wire Size AWG 10
Misc Attribute 4907/18 Cu sn - 6 x 18
Sleeve length 26mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot