Vogt Verbindungstechnik 490212 Ferrule 0.75mm² Grey 500pcs

Image Representative of Range

Vogt Verbindungstechnik 490212 Ferrule 0.75mm² Grey 500pcs

MPN
490212
EAN-13
2050010535847
Order Code
08-1257
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vogt Verbindungstechnik manufactures the 490212 Ferrule, a partially insulated ferrule with a capacity of 0.75 mm². This ferrule is grey and commonly used for ensuring a reliable electrical connection in wiring applications. It is sold in packages of 500 pieces and is typically used in electrical installation and maintenance tasks.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 18 mm
Maximum Wire Size AWG 18
Misc Attribute 4902/12 Cu sn - 0.75 x 12
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot