Vogt Verbindungstechnik 490210 Ferrule 0.75mm² Grey 500pcs

Image Representative of Range

Vogt Verbindungstechnik 490210 Ferrule 0.75mm² Grey 500pcs

MPN
490210
EAN-13
2050010535632
Order Code
08-1255
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 490210 Ferrule, which is partially insulated and designed for 0.75 mm² wires. This grey ferrule is typically used for crimping applications, ensuring secure electrical connections. It is suitable for use in various wiring and electrical projects, and the package contains 500 pieces.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 16 mm
Maximum Wire Size AWG 18
Misc Attribute 4902/10 Cu sn - 0.75 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot