Vogt Verbindungstechnik 490208.05000 Ferrule 0.75mm² Tin 5000pcs Uninsulated

Image Representative of Range

Vogt Verbindungstechnik 490208.05000 Ferrule 0.75mm² Tin 5000pcs Uninsulated

MPN
490208.05000
EAN-13
2050010536004
Order Code
08-1253
Country of Origin
Switzerland
View Full Product Range (10)

Discontinued


Vogt Verbindungstechnik produces the 490208.05000 ferrule, which is not insulated and tin-coated, with a cross-section of 0.75 mm². This product is ideal for crimping applications, ensuring secure connections in electrical installations. It is typically used to improve the quality and reliability of wiring in control cabinets and equipment assemblies.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 14 mm
Maximum Wire Size AWG 18
Misc Attribute 4902/8/5000 Cu-sn/0.75x 8
Sleeve length 14mm
Type Ferrule

Trustpilot