Vogt Verbindungstechnik 490208.00050 Ferrule 0.75mm² Tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 490208.00050 Ferrule 0.75mm² Tin 500pcs

MPN
490208.00050
EAN-13
2050010537452
Order Code
08-1251
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik produces the 490208.00050 ferrule, a tin-plated, uninsulated component with a 0.75 mm² cross-section. These ferrules are typically used in electrical applications to ensure secure connections and prevent fraying of stranded wires. The product is available in packs of 500 pieces, making it suitable for bulk industrial use.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 14 mm
Maximum Wire Size AWG 18
Misc Attribute 4902/8/50 Cu sn -0.75 x 8
Sleeve length 14mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot