Vogt Verbindungstechnik 490206 Ferrule 0.75mm² Grey Partially Insulated

Image Representative of Range

Vogt Verbindungstechnik 490206 Ferrule 0.75mm² Grey Partially Insulated

MPN
490206
EAN-13
2050010537650
Order Code
08-1249
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik offers the 490206 Ferrule, which is partially insulated and designed for 0.75 mm² wires, available in grey and in a pack of 500 pieces. The ferrules ensure secure electrical connections by providing a reliable crimp. They are commonly used in electrical installations for effective wire management and termination.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4902/6 Cu sn - 0.75 x 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot