Vogt Verbindungstechnik 470512 Ferrule 2.50mm² Grey 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470512 Ferrule 2.50mm² Grey 500pcs

MPN
470512
EAN-13
2050010535816
Order Code
08-1241
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Vogt Verbindungstechnik 470512 Ferrule is a partially insulated component with a capacity of 2.50 mm², ideal for secure electrical connections. Available as a pack of 500 pieces, these grey ferrules are commonly used in wire termination processes to ensure reliable conductivity. They are suitable for use in various electrical and electronic applications to prevent wire fraying and enhance connection durability.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 18 mm
Maximum Wire Size AWG 14
Misc Attribute 4705/12 Cu sn - 2.5 x 12
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot