Vogt Verbindungstechnik 470406 Ferrule 1.50mm² Black 500pcs insulated

Image Representative of Range

Vogt Verbindungstechnik 470406 Ferrule 1.50mm² Black 500pcs insulated

MPN
470406
EAN-13
2050010535700
Order Code
08-1229
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Vogt Verbindungstechnik 470406 is a partially insulated ferrule, designed for 1.50 mm² wire sizes, and comes in black with a pack of 500 pieces. This crimping ferrule enhances electrical connections by ensuring a secure, reliable connection in terminal blocks or similar applications. It is typically used in electrical wiring tasks to prevent wire strands from fraying.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1.50 mm² x 12 mm
Maximum Wire Size AWG 16
Misc Attribute 4704/6 Cu sn - 1.5 x 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot