Vogt Verbindungstechnik 470206 Ferrule 0.75mm² Blue Part. Insul. 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470206 Ferrule 0.75mm² Blue Part. Insul. 500pcs

MPN
470206
EAN-13
2050010535786
Order Code
08-1215
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 470206 Ferrule is a partially insulated, blue crimping accessory designed for 0.75 mm² cables. Supplied in packs of 500 pieces, it is ideal for ensuring secure electrical connections. This ferrule is typically used in applications requiring reliable wire termination.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4702/6 Cu sn - 0.75 x 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot