Vogt Verbindungstechnik 469708 Ferrule 0.14mm² Insulated Brown 500pcs

Image Representative of Range

Vogt Verbindungstechnik 469708 Ferrule 0.14mm² Insulated Brown 500pcs

Order Code:

08-1198

Brand: Vogt Verbindungstechnik MPN: 469708 EAN-13: 2050010535687
Qty Unit Price (Ex VAT)
1+ £14.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 469708 Ferrule is a partially insulated component designed for cables with a cross-section of 0.14 mm², offered in a pack of 500 pieces. Made from copper with a tin finish, it ensures excellent conductivity and corrosion resistance. Ideal for electrical connections in control panels or junction boxes, these ferrules provide reliable crimping for secure and efficient cabling.
Insulation Partially insulated
Colour Brown
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.14 mm² x 13 mm
Maximum Wire Size AWG 26
Misc Attribute 4697/8 Cu sn - 0.14 x 8
Sleeve length 13mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot