Vogt Verbindungstechnik 460718 Ferrule 6mm² Black Partially Insulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460718 Ferrule 6mm² Black Partially Insulated 500pcs

Order Code:

08-1193

Brand: Vogt Verbindungstechnik MPN: 460718 EAN-13: 2050010535724
Qty Unit Price (Ex VAT)
1+ £30.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Vogt Verbindungstechnik's 460718 ferrules are partially insulated and designed for 6 mm² cables. The black ferrules are offered in a pack of 500 pieces. They are ideal for crimping applications in electrical wiring to ensure secure connections.
Insulation Partially insulated
Colour Black
Maximum Wire Size AWG 10
Type Ferrule
Contact Material Copper
Cross-section range 6 mm² x 26 mm
Misc Attribute 4607/18 Cu sn - 6 x 18
Sleeve length 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot