Vogt Verbindungstechnik 460518 Ferrule 2.50mm² Blue 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460518 Ferrule 2.50mm² Blue 500pcs

MPN
460518
EAN-13
2050010535588
Order Code
08-1189
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


The Vogt Verbindungstechnik 460518 ferrule is a partially insulated component designed for 2.50 mm² wires, available in blue and packaged in quantities of 500 pieces. Manufactured by Vogt Verbindungstechnik, these ferrules offer a secure and reliable crimp connection for electrical installations. They are typically used in control panels and electrical wiring systems to ensure better conductor connections and prevent wire strand breakage.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 24 mm
Maximum Wire Size AWG 14
Misc Attribute 4605/18 Cu sn - 2.5 x 18
Sleeve length 24mm
Type Ferrule

Trustpilot