Vogt Verbindungstechnik 460512 Ferrule 2.50mm² Partially insulated Blue 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460512 Ferrule 2.50mm² Partially insulated Blue 500pcs

MPN
460512
EAN-13
2050010537506
Order Code
08-1187
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 460512 ferrule is partially insulated and designed for cables with a cross-section of 2.50 mm². Available in a pack of 500 pieces, its blue colour aids in easy identification and organisation. Typically used in electrical and electronic applications, these ferrules ensure secure cable connections and prevent wire fraying.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 18 mm
Maximum Wire Size AWG 14
Misc Attribute 4605/12 Cu sn - 2.5 x 12
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot