Vogt Verbindungstechnik 460510 Ferrule 2.50mm² Blue 250pcs

Image Representative of Range

Vogt Verbindungstechnik 460510 Ferrule 2.50mm² Blue 250pcs

MPN
460510
EAN-13
2050010535731
Order Code
08-1186
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik manufactures the 460510 ferrule, a partially insulated component in blue, designed for 2.50 mm² wire applications. This crimp accessory, available in a pack of 250 pieces, ensures reliable electrical connections. Typically, it is used in electrical installations and panel building to enhance wire termination.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 16 mm
Maximum Wire Size AWG 14
Misc Attribute 4605/10 Cu sn - 2.5 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot