Vogt Verbindungstechnik 460508.03000 Ferrule 2.50mm² Tin 3000pcs

Image Representative of Range

Vogt Verbindungstechnik 460508.03000 Ferrule 2.50mm² Tin 3000pcs

MPN
460508.03000
EAN-13
2050010535984
Order Code
08-1185
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


The Vogt Verbindungstechnik 460508.03000 ferrule is a tin-plated, uninsulated ferrule designed for 2.50 mm² cables. It is supplied in a package containing 3000 pieces. Typically used for crimping applications, these ferrules ensure secure electrical connections in wiring systems.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 14 mm
Maximum Wire Size AWG 14
Misc Attribute 4605/8/3000 Cu-sn/2.5 x 8
Sleeve length 14mm
Type Ferrule

Trustpilot