Vogt Verbindungstechnik 460410 Ferrule 1.50mm² Red 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460410 Ferrule 1.50mm² Red 500pcs

MPN
460410
EAN-13
2050010535625
Order Code
08-1182
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 460410 Ferrule, which is partially insulated and designed for wire sizes of 1.50 mm², available in a red colour. This product is useful for creating secure and reliable electrical connections in various applications. It is typically used in electrical installations to prevent wire fraying and ensure consistent conductivity.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1.50 mm² x 16 mm
Maximum Wire Size AWG 16
Misc Attribute 4604/10 Cu sn - 1.5 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot