Vogt Verbindungstechnik 460210 Ferrule 0.75mm² White 500pcs Partially insulated

Image Representative of Range

Vogt Verbindungstechnik 460210 Ferrule 0.75mm² White 500pcs Partially insulated

MPN
460210
EAN-13
2050010535823
Order Code
08-1177
Country of Origin
Switzerland
View Full Product Range (10)

Discontinued


Vogt Verbindungstechnik manufactures the 460210 ferrule, which is a partially insulated crimp connector designed for 0.75 mm² wire. This white-coloured ferrule is typically used for securing electrical connections and ensuring reliable conductivity. It is ideal for various electrical applications, especially in situations requiring secure and efficient wire terminations.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 16 mm
Maximum Wire Size AWG 18
Misc Attribute 4602/10 Cu sn - 0.75 x 10
Sleeve length 16mm
Type Ferrule

Trustpilot