Vogt Verbindungstechnik 460208.05000 Ferrule 0.75mm² tin 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 460208.05000 Ferrule 0.75mm² tin 5000pcs

MPN
460208.05000
EAN-13
2050010535991
Order Code
08-1176
Country of Origin
Switzerland
View Full Product Range (10)

Discontinued


The Vogt Verbindungstechnik 460208.05000 is an uninsulated tin-plated ferrule suitable for 0.75 mm² wire, provided in a pack of 5000 pieces. It is designed for secure crimping connections, enhancing electrical contact reliability in wiring applications. These ferrules are ideal for use in electrical and electronic installations where durable and dependable connections are required.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 14 mm
Maximum Wire Size AWG 18
Misc Attribute 4602/8/5000 Cu-sn/0.75x 8
Sleeve length 14mm
Type Ferrule

Trustpilot