Vogt Verbindungstechnik 460206 Ferrule 0.75mm² Partially insulated White 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460206 Ferrule 0.75mm² Partially insulated White 500pcs

MPN
460206
EAN-13
2050010535571
Order Code
08-1175
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik manufactures the 460206 Ferrule, which features a 0.75 mm² size and is partially insulated. This white ferrule is ideal for creating secure and reliable electrical connections in various wiring tasks. Typically used for crimping applications, it comes in a pack of 500 pieces.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4602/6 Cu sn - 0.75 x 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot