Vogt Verbindungstechnik 450508.60 Ferrule 2.50mm² Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450508.60 Ferrule 2.50mm² Silver 1000pcs

MPN
450508.60
EAN-13
2050010537339
Order Code
08-1169
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.05 £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 450508.60 ferrule is an uninsulated silver component designed for 2.50 mm² wires. It is typically used for crimping applications to ensure a secure connection in electrical installations. This product is supplied in packs of 1000 pieces, making it suitable for large-scale or industrial use.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Brass
Cross-section range 2.50 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute 4505/8 Ms blank 2.5 x 8
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot