Vogt Verbindungstechnik 450208.60 Ferrule 0.75mm² Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450208.60 Ferrule 0.75mm² Silver 1000pcs

MPN
450208.60
EAN-13
2050010537384
Order Code
08-1166
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Vogt Verbindungstechnik 450208.60 Ferrule is a 0.75 mm², not insulated, silver-coloured component ideal for electrical wiring applications. Sold in packs of 1000, these uninsulated ferrules enhance wire connection reliability in various crimping applications. They are typical for use in electrical installations requiring efficient and secure cable terminations.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Brass
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 18
Misc Attribute 4502/8 Ms blank 0.75 x 8
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot