Vogt Verbindungstechnik 450006.61 Ferrule 0.30mm² Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450006.61 Ferrule 0.30mm² Silver 1000pcs

MPN
450006.61
EAN-13
2050010537360
Order Code
08-1159
Country of Origin
Switzerland
  • Quickly find another product in this range by Misc Attribute:

    4500/6 Ms ag - 0.1 x 6 4500/6 Ms blank 0.1 x 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 450006.61 ferrule, which is a 0.30 mm² size, uninsulated and finished in a silver colour. This product is ideal for securing wire ends, ensuring a reliable connection in electrical installations. Packaged in quantities of 1000 pieces, it is suitable for use in crimping applications where insulation is not required.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 0.3mm²
Number of Entries 1
Contact Material Brass
Cross-section range 0.30 mm² x 6 mm
Maximum Wire Size AWG 24
Misc Attribute 4500/6 Ms ag - 0.1 x 6
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot