Vogt Verbindungstechnik 4084.10 Crimp die 0.5-1.5mm² single piece

MPN
4084.10
EAN-13
2050010536639
Order Code
08-1126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £133.57
10+ £130.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 4084.10 Crimp Die is designed for use with wire sizes ranging from 0.5 to 1.5 mm². This tool is typically utilised for the precise crimping required in electrical connections and assemblies. It is an essential component for ensuring secure and reliable electrical terminations.
Type Crimp die
Crimp area 0.50 up to 1.50mm²
Crimp area (max.) 1.50mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 16 up to 22 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 22AWG
Weight 83

Reviews

Be the first to submit a review

Trustpilot