Vogt Verbindungstechnik 4084.1 Crimp die 0.5-6.0mm² 1pc

Image Representative of Range

Vogt Verbindungstechnik 4084.1 Crimp die 0.5-6.0mm² 1pc

MPN
4084.1
EAN-13
2050010536646
Order Code
08-1124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
10+ £89.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 4084.1 is a crimp die designed for wire sizes from 0.50 up to 6 mm². This durable tool is ideal for secure and reliable crimping applications. It is commonly used in electrical and electronic projects requiring precise wire connection.
Type Crimp die
Crimp area 0.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG
Weight 83

Reviews

Be the first to submit a review

Trustpilot